Contact PIN 8 Size Solder RA Cable Mount Loose
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 17.46mm |
| Mount | Cable |
| Orientation | Right Angle |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |