ITT D20418-39 technical specifications.
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D20418-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.