ITT D20418-52 technical specifications.
| Depth | 4.78mm |
| Length | 12.7mm |
| Mount | Hardware |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITT D20418-52 to view detailed technical specifications.
No datasheet is available for this part.