ITT D20418-83 technical specifications.
| Diameter | 4.78mm |
| Length | 20.66mm |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D20418-83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.