ITT D38999/20FA98AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/20FA98AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.