ITT D38999/20FB35PE technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/20FB35PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.