ITT D38999/20FB5AB technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, KJB |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT D38999/20FB5AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.