
This 55-contact receptacle connector features a 1-port, 55-position design with a length of 31.36mm. It has a maximum operating temperature range of -65°C to 200°C and is made from aluminium with copper and copper alloy contacts. The connector is plated with gold and electroless nickel, and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D38999/20FE35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/20FE35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.