This 7-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65°C to 175°C.
ITT D38999/20WB99PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT D38999/20WB99PN to view detailed technical specifications.
No datasheet is available for this part.