
Environmentally resistant circular receptacle with 22 positions and 22 contacts. Features straight orientation and crimp termination. Constructed with an aluminum body and copper/copper alloy contacts with gold plating. Rated for operation between -65°C and 175°C, with wall mount capability.
ITT D38999/20WC35SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.58mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/20WC35SN to view detailed technical specifications.
No datasheet is available for this part.