
This 10-position receptacle connector features a body made of aluminium, with copper and copper alloy contacts plated with gold. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel mount and has a packaging type of bulk. It is not RoHS compliant and is not Reach SVHC compliant.
ITT D38999/20WC98SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.58mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/20WC98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
