This 37-position receptacle connector features an aluminium body with copper alloy contacts plated with gold. The contacts are of the CRIMP type and are suitable for panel mount applications. The connector is part of the MIL-DTL-38999 Series III, KJA series and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| RoHS | Not Compliant |
