ITT D38999/24FC35PB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.92mm |
| Gender | Male |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/24FC35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.