ITT D38999/24FC35PNL/C technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/24FC35PNL/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.