ITT D38999/24GH35SE technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/24GH35SE to view detailed technical specifications.
No datasheet is available for this part.