This aluminium receptacle features 3 contacts and is designed for panel, bulkhead, front side nut, and jam nut mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The receptacle is rated for environment resistance and is available in bulk packaging.
ITT D38999/24WA98SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/24WA98SN to view detailed technical specifications.
No datasheet is available for this part.