
13-position circular receptacle connector featuring a straight, jam nut mounted, bulkhead panel mount design. Constructed with an aluminum body and copper alloy contacts plated in gold, this environmentally resistant component operates within a -65°C to 175°C temperature range and supports a maximum DC voltage rating of 613.433kV. Termination is achieved via crimp, with a single port and 13 terminals.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 613.433kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
