This 16-position circular receptacle connector features a body made of aluminium, with copper contacts plated with gold. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -65°C and 175°C. The connector is part of the MIL-DTL-38999 Series III, KJA series and is not RoHS compliant. It is not Reach SVHC compliant and is part of the Military series.
ITT D38999/24WG16PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/24WG16PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.