ITT D38999/26FB35SN-USBSB1 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 13 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/26FB35SN-USBSB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.