37-position, straight, female circular connector designed for cable mounting. Features include a shielded aluminum body with electroless nickel plating, copper alloy contacts with gold plating, and a maximum operating temperature of 200°C. This general-purpose connector offers a 31.34mm length and is rated for environmental resistance. Termination is via crimp.
ITT D38999/26FD35SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/26FD35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.