ITT D38999/26WB2PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 2 |
| Series | D38999 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/26WB2PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
