
Circular connector, male, 13 position, straight orientation, with 13 crimp contacts. Features aluminum body, copper/copper alloy contacts with gold plating, and cadmium plating. Environment resistant, shielded, and rated for -65°C to 175°C. Designed for free hanging, cable mount applications.
ITT D38999/26WB35PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/26WB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.