ITT D38999/26WD35SA-UWHST3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/26WD35SA-UWHST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.