ITT D50-A30-3237GBA technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Length (mm) | 26.3 |
| Product Height (mm) | 21 |
| Type | DIN 1.6/5.6 |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT D50-A30-3237GBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.