ITT D501J13S305DQA technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Packaging | Bulk |
| Series | D |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT D501J13S305DQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.