The ITT D51-B27-3058GEA is a 1.0/2.3 RF connector with a PL gender and gold over nickel contact plating. It features a straight body orientation and is designed for cable mount applications. This connector operates over a frequency range of 0 to 2G and has an impedance of 50. The operating temperature range is -40 to 85 degrees Celsius.
ITT D51-B27-3058GEA technical specifications.
| Type | 1.0/2.3 |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT D51-B27-3058GEA to view detailed technical specifications.
No datasheet is available for this part.