The ITT D51-B27-3060GEA is a 1.0/2.3 RF coaxial connector with a crimp termination method and gold over nickel contact plating. It has a straight body orientation and operates at frequencies up to 2G. The connector is designed for cable mount applications and can withstand temperatures between -40°C and 85°C. It features a 50-ohm impedance and is suitable for use in a variety of RF and coaxial applications.
ITT D51-B27-3060GEA technical specifications.
| Type | 1.0/2.3 |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT D51-B27-3060GEA to view detailed technical specifications.
No datasheet is available for this part.