ITT D6-01-03 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 100mA |
| Package Quantity | 500 |
| Series | D6 |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT D6-01-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.