ITT D60C00LFS technical specifications.
| Package/Case | 100 |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 1.3N |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT D60C00LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.