ITT D6C40 technical specifications.
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 6A |
| Current Rating | 100mA |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D6 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D6C40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
