ITT DA-15P-1-A-7-N-K87-146 technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15P-1-A-7-N-K87-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.