ITT DA-15P-1-A-W-N-K87-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 15 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15P-1-A-W-N-K87-146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.