
15-position, 2-row female D-subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating for signal applications, rated for 5A current. Constructed with a black polycyclohexylenedimethylene dielectric, achieving a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 125°C, with a contact pitch of 2.74mm. RoHS compliant.
ITT DA-15S-0L2-A191-A197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Termination | Solder |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-0L2-A191-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
