Conn D-Subminiature RCP 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port
ITT DA-15S-1-A-6-N-A197 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-1-A-6-N-A197 to view detailed technical specifications.
No datasheet is available for this part.