Connector; D-sub; Rectangular; D; A; 15; Rec; A197
ITT DA-15S-1-A-U-N-A197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 15 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-1-A-U-N-A197 to view detailed technical specifications.
No datasheet is available for this part.