Connector; D-sub; Rectangular; D; A; 15; Rec; 146;
ITT DA-15S-1-A-W-N-A197-146 technical specifications.
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-1-A-W-N-A197-146 to view detailed technical specifications.
No datasheet is available for this part.