Connector; D-sub; Rectangular; D; A; 15; Rec; A191; 146;
ITT DA-15S-1AWN-A191-A197-146 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-1AWN-A191-A197-146 to view detailed technical specifications.
No datasheet is available for this part.