
15-position, 2-row D-Subminiature receptacle connector with straight, panel mount orientation. Features a steel body and metal shell, with copper alloy contacts plated in gold for signal applications. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. RoHS compliant.
ITT DA-15S-A197 technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
