This 15-position D-subminiature connector features a current rating of 5A and a maximum operating temperature of 125°C. It is designed for through-hole mounting on a panel and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The connector is made with a copper alloy contact material and features a gold plating. It is compliant with RoHS regulations and is available in bulk packaging.
ITT DA-15S-F179A-A197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-15S-F179A-A197 to view detailed technical specifications.
No datasheet is available for this part.