ITT DA-59-20 technical specifications.
| Body Material | PE, Polyethylene |
| Lead Free | Lead Free |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT DA-59-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.