ITT DA121073-155 technical specifications.
| Color | Grey |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Plating | Nickel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DA121073-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.