
15-position, right-angle D-Subminiature plug connector for panel mounting. Features a metal body with zinc plating and a black color. Copper alloy signal contacts with gold plating ensure reliable connections. Rated for 7.5A current and 350V working voltage, with a mating cycle of 200. Operates across a wide temperature range from -55°C to 125°C. Termination is solder, suitable for wire gauges 20-28AWG.
ITT DA15P technical specifications.
| Body Material | Metal |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 200 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Steel, Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
