ITT DA15P1A7NA191K87162 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DA15P1A7NA191K87162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.