ITT DA15PH technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | ORIGINAL D |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA15PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.