ITT DA15PUK87 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ORIGINAL D |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DA15PUK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.