
Standard D-Subminiature connector, receptacle, with 15 positions and 2 rows. Features a metal body and shell, black color, and copper alloy contacts with gold plating for signal applications. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 7.5A. Termination is solder, suitable for wire gauges from 20AWG to 28AWG. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating.
ITT DA15S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
