ITT DA15S1A5NA191A197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 39.14mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin, Steel |
| Series | ORIGINAL D |
| Shell Size | A |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DA15S1A5NA191A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.