ITT DA19678-1 technical specifications.
| Body Material | Steel, Brass |
| Package/Case | Metal |
| Depth | 12.7mm |
| Length | 38.88mm |
| Material | Steel, Metal |
| Number of Positions | 15 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DA19678-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.