
ITT DA20961 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Depth | 26.18mm |
| Height | 12.7mm |
| Length | 38.89mm |
| Material | Steel, Metal |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DA20961 to view detailed technical specifications.
No datasheet is available for this part.
