
Steel cable clamp for flat wire/cable, featuring a metal case and cadmium/chromate steel plating. This connector accessory offers a shell size of A and is designed for assembly applications. Its dimensions are 38.89mm in length and 31.75mm in depth.
ITT DA24658 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Depth | 31.75mm |
| Length | 38.89mm |
| Material | Steel, Metal |
| Number of Positions | 15 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DA24658 to view detailed technical specifications.
No datasheet is available for this part.